Part Details for CA3100E36-10P-B-F0 by ITT Interconnect Solutions
Overview of CA3100E36-10P-B-F0 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
AD5752RBREZ-REEL7 | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
Price & Stock for CA3100E36-10P-B-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35P6677
|
Newark | Ca Bayonet |Itt Cannon CA3100E36-10P-B-F0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.3700 / $92.3800 | Buy Now |
DISTI #
CA3100E36-10P-B-F0-ND
|
DigiKey | CONN RCPT HSNG MALE 48POS PNL MT Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.6249 | Buy Now |
DISTI #
CA3100E36-10P-B-F0
|
Avnet Americas | - Bulk (Alt: CA3100E36-10P-B-F0) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$76.7000 / $123.8390 | Buy Now |
DISTI #
965-121229-0511
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$92.5500 | Order Now |
DISTI #
ITTCA3100E36-10P-B-F0
|
Heilind Electronics | CA3100E36-10P-B-F0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$85.7200 / $240.9800 | Buy Now | |
DISTI #
ITTCA3100E36-10P-B-F0
|
Interstate Connecting Components | CA3100E36-10P-B-F0 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$85.7200 / $240.9800 | Buy Now |
Part Details for CA3100E36-10P-B-F0
CA3100E36-10P-B-F0 CAD Models
CA3100E36-10P-B-F0 Part Data Attributes
|
CA3100E36-10P-B-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3100E36-10P-B-F0
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 48 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | YES | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Polarization | N | |
Shell Size | 36 | |
Termination Type | CRIMP | |
Total Number of Contacts | 48 |