There are no models available for this part yet.
Overview of CA3100E36-10P-B-F42-F0 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
AD5752RBREZ-REEL7 | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
Price & Stock for CA3100E36-10P-B-F42-F0 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35P6678
|
Newark | Ca Bayonet |Itt Cannon CA3100E36-10P-B-F42-F0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.1600 / $43.9900 | Buy Now | |
DISTI #
CA3100E36-10P-B-F42-F0-ND
|
DigiKey | CONN RCPT HSNG MALE 48POS PNL MT Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.0379 | Buy Now | |
DISTI #
CA3100E36-10P-B-F4
|
Avnet Americas | - Bulk (Alt: CA3100E36-10P-B-F4) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$31.5000 / $50.8565 | Buy Now | |
DISTI #
965-121575-0241
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$38.0300 | Order Now | |
DISTI #
ITTCA3100E36-10P-B-F42-F0
|
Heilind Electronics | CA3100E36-10P-B-F42-F0 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$34.1200 / $93.4700 | Buy Now | |||
DISTI #
ITTCA3100E36-10P-B-F42-F0
|
Interstate Connecting Components | CA3100E36-10P-B-F42-F0 | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$34.1200 / $93.4700 | Buy Now |
CAD Models for CA3100E36-10P-B-F42-F0 by ITT Interconnect Solutions
Part Data Attributes for CA3100E36-10P-B-F42-F0 by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
48
|
Contact Sizes
|
16
|
Coupling Type
|
BAYONET
|
Degrees of Rotation
|
|
Other Description
|
WALL MOUNTING RECEPTACLE
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
CHLOROPRENE RUBBER
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
36
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
48
|
Unique Insert Number
|
36-10
|