Part Details for CA3100E36-5P-B-02 by ITT Interconnect Solutions
Overview of CA3100E36-5P-B-02 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3100E36-5P-B-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35P6690
|
Newark | Ca Bayonet |Itt Cannon CA3100E36-5P-B-02 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.5200 | Buy Now |
DISTI #
CA3100E36-5P-B-02-ND
|
DigiKey | CIRCULAR Min Qty: 100 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$131.8121 | Buy Now |
DISTI #
CA3100E36-5P-B-02
|
Avnet Americas | - Bulk (Alt: CA3100E36-5P-B-02) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$115.0375 / $185.7215 | Buy Now |
DISTI #
965-121229-0487
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$131.7600 | Order Now |
DISTI #
ITTCA3100E36-5P-B-02
|
Heilind Electronics | CA3100E36-5P-B-02 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$127.2400 / $373.4500 | Buy Now | |
DISTI #
ITTCA3100E36-5P-B-02
|
Interstate Connecting Components | CA3100E36-5P-B-02 | 0 |
|
Buy Now | |
DISTI #
121229-0487
|
Avnet Abacus | (Alt: 121229-0487) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$127.2400 / $373.4500 | Buy Now |
Part Details for CA3100E36-5P-B-02
CA3100E36-5P-B-02 CAD Models
CA3100E36-5P-B-02 Part Data Attributes
|
CA3100E36-5P-B-02
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3100E36-5P-B-02
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4 | |
Contact Sizes | 0 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Polarization | N | |
Shell Size | 36 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |