Part Details for CA3100E36A46S-F80-F0 by ITT Interconnect Solutions
Overview of CA3100E36A46S-F80-F0 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for CA3100E36A46S-F80-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITTCA3100E36A46S-F80-F0
|
Heilind Electronics | CA3100E36A46S-F80-F0 MIL-C-5015 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITTCA3100E36A46S-F80-F0
|
Interstate Connecting Components | CA3100E36A46S-F80-F0 MIL-C-5015 | 0 |
|
Buy Now |
Part Details for CA3100E36A46S-F80-F0
CA3100E36A46S-F80-F0 CAD Models
CA3100E36A46S-F80-F0 Part Data Attributes
|
CA3100E36A46S-F80-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3100E36A46S-F80-F0
ITT Interconnect Solutions
MIL Series Connector, 27 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 27 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36A | |
Termination Type | CRIMP | |
Total Number of Contacts | 27 |