Part Details for CA3100ER18-10PB by ITT Interconnect Solutions
Overview of CA3100ER18-10PB by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3100ER18-10PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3100ER18-10PB-ND
|
DigiKey | CONN RCPT MALE 4P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
179 In Stock |
|
$28.5000 / $61.7500 | Buy Now |
DISTI #
CAN CA3100ER18-10
|
Avnet Americas | Connector Bayonet Coupling PIN 4 Position Solder Cup Straight Wall Mount 4 Terminal 1 Port - Bulk (Alt: CAN CA3100ER18-10) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-CA3100ER18-10PB
|
Mouser Electronics | Circular MIL Spec Connector CB 4C 4#12 PIN RECP WALL | 0 |
|
$88.2700 / $103.4800 | Order Now |
DISTI #
68423209
|
Verical | Conn Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 179 |
|
$83.7222 / $87.3623 | Buy Now |