Part Details for CA3100F12SA10P by ITT Interconnect Solutions
Overview of CA3100F12SA10P by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for CA3100F12SA10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3100F12SA10P
|
Avnet Americas | Circular Connector, CA, Wall Mount Receptacle, 4 Contacts, Solder Pin, Threaded, 12SA-10 - Bulk (Alt: CA3100F12SA10P) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$31.5125 / $53.6315 | Buy Now |
DISTI #
965-CA3100F12SA10P
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$40.1000 / $42.4500 | Order Now |
DISTI #
ITTCA3100F12SA10P
|
Heilind Electronics | CA3100F12SA10P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$35.5100 / $72.4700 | Buy Now | |
DISTI #
CA3100F12SA10P
|
Avnet Americas | Circular Connector, CA, Wall Mount Receptacle, 4 Contacts, Solder Pin, Threaded, 12SA-10 - Bulk (Alt: CA3100F12SA10P) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$31.5125 / $53.6315 | Buy Now |
DISTI #
ITTCA3100F12SA10P
|
Interstate Connecting Components | CA3100F12SA10P | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$35.5100 / $72.4700 | Buy Now |
Part Details for CA3100F12SA10P
CA3100F12SA10P CAD Models
CA3100F12SA10P Part Data Attributes:
|
CA3100F12SA10P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3100F12SA10P
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12SA | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |