Part Details for CA3100F14S-5S by ITT Interconnect Solutions
Overview of CA3100F14S-5S by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3100F14S-5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ0885
|
Newark | Connector Circular Wall Mount Receptacle 05Ct Socket |Itt Cannon CA3100F14S-5S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 112 |
|
$31.8700 / $46.1200 | Buy Now |
DISTI #
695-CA3100F14S5S
|
Mouser Electronics | Circular MIL Spec Connector ER 5C 5#16S SKT RECP | 0 |
|
$39.7000 / $49.2700 | Order Now |
DISTI #
CA3100F14S-5S
|
PEI Genesis | ER 5C 5#16S SKT RECP | 0 |
|
Buy Now |
Part Details for CA3100F14S-5S
CA3100F14S-5S CAD Models
CA3100F14S-5S Part Data Attributes
|
CA3100F14S-5S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3100F14S-5S
ITT Interconnect Solutions
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 5 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |