Part Details for CA3100F14S-6S-B by ITT Interconnect Solutions
Overview of CA3100F14S-6S-B by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3100F14S-6S-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35P6717
|
Newark | Ca Bayonet |Itt Cannon CA3100F14S-6S-B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.3600 / $45.2000 | Buy Now |
DISTI #
CA3100F14S-6S-B
|
Avnet Americas | Circular Connector, CA-B, Wall Mount Receptacle, 6 Contacts, Solder Socket, Reverse Bayonet, 14S-6 - Bulk (Alt: CA3100F14S-6S-B) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$32.3625 / $52.2625 | Buy Now |
DISTI #
965-CA3100F14S-6S-B
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$39.0800 | Order Now |
DISTI #
ITTCA3100F14S-6S-B
|
Heilind Electronics | CA3100F14S-6S-B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$35.0700 / $96.0500 | Buy Now | |
DISTI #
ITTCA3100F14S-6S-B
|
Interstate Connecting Components | CA3100F14S-6S-B | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$35.0700 / $96.0500 | Buy Now |
Part Details for CA3100F14S-6S-B
CA3100F14S-6S-B CAD Models
CA3100F14S-6S-B Part Data Attributes
|
CA3100F14S-6S-B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3100F14S-6S-B
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |