Part Details for CA3100F14S-7SW by ITT Interconnect Solutions
Overview of CA3100F14S-7SW by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3100F14S-7SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN CA3100F14S-7S
|
Avnet Americas | Circular Connector, CA, Wall Mount Receptacle, 3 Contacts, Solder Socket, Threaded, 14S-7 - Bulk (Alt: CAN CA3100F14S-7S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 1018 Factory Stock |
|
RFQ | |
DISTI #
695-CA3100F14S7SW
|
Mouser Electronics | Circular MIL Spec Connector ER 3C 3#16S SKT RECP WALL | 0 |
|
$35.6700 / $44.2600 | Order Now |
DISTI #
CAN CA3100F14S-7S
|
Avnet Americas | Circular Connector, CA, Wall Mount Receptacle, 3 Contacts, Solder Socket, Threaded, 14S-7 - Bulk (Alt: CAN CA3100F14S-7S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 1018 Factory Stock |
|
RFQ | |
DISTI #
CAN CA3100F14S-7S
|
Avnet Americas | Circular Connector, CA, Wall Mount Receptacle, 3 Contacts, Solder Socket, Threaded, 14S-7 - Bulk (Alt: CAN CA3100F14S-7S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 1018 Factory Stock |
|
RFQ | |
DISTI #
1984830
|
element14 Asia-Pacific | CIRCULAR, SIZE 14S, 3WAYS, SKT RoHS: Not Compliant Min Qty: 1 Container: Each | 145 |
|
$37.4578 / $47.8791 | Buy Now |
DISTI #
1984830
|
Farnell | CIRCULAR, SIZE 14S, 3WAYS, SKT RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 1272 |
|
$78.7243 | Buy Now |
Part Details for CA3100F14S-7SW
CA3100F14S-7SW CAD Models
CA3100F14S-7SW Part Data Attributes
|
CA3100F14S-7SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3100F14S-7SW
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 3 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 90 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |