Part Details for CA3100F16S-1P by ITT Interconnect Solutions
Overview of CA3100F16S-1P by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3100F16S-1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ0898
|
Newark | Connector Circular Wall Mount Receptacle 07Ct Pin |Itt Cannon CA3100F16S-1P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$37.6900 / $57.9000 | Buy Now |
DISTI #
CA3100F16S-1P-ND
|
DigiKey | ER 7C 7#16S PIN RECP WALL Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
86 In Stock |
|
$33.7200 / $56.2000 | Buy Now |
DISTI #
CAN CA3100F16S-1P
|
Avnet Americas | CONNECTOR CIRCULAR WALL MOUNT RECEPTACLE 07 PIN CONTACTS - Bulk (Alt: CAN CA3100F16S-1P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 86 Factory Stock |
|
$38.4750 / $73.5079 | Buy Now |
DISTI #
E/R CA3100F16S-1P
|
Avnet Americas | CONNECTOR CIRCULAR WALL MOUNT RECEPTACLE 07 PIN CONTACTS - Bulk (Alt: E/R CA3100F16S-1P) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$42.9861 / $63.6195 | Buy Now |
DISTI #
695-CA3100F16S1P
|
Mouser Electronics | Circular MIL Spec Connector ER 7C 7#16S PIN RECP WALL | 0 |
|
$36.2200 / $55.9300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
31 On Order |
|
$0 | Buy Now |
DISTI #
49256588
|
Verical | Conn Circular PIN 7 POS Crimp ST Wall Mount 7 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 86 |
|
$40.4541 / $51.0118 | Buy Now |
DISTI #
CA3100F16S-1P
|
PEI Genesis | ER 7C 7#16S PIN RECP WALL Min Qty: 1 | 9 |
|
$54.0300 | Buy Now |
DISTI #
CA3100F16S-1P
|
ECCO | 31 |
|
Buy Now |
Part Details for CA3100F16S-1P
CA3100F16S-1P CAD Models
CA3100F16S-1P Part Data Attributes
|
CA3100F16S-1P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3100F16S-1P
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 7 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Other Description | WALL MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16S | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
Unique Insert Number | 16S-1 |