Part Details for CA3100F16S-4S by ITT Interconnect Solutions
Overview of CA3100F16S-4S by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3100F16S-4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ0902
|
Newark | Connector Circular Wall Mount Receptacle 02Ct Socket |Itt Cannon CA3100F16S-4S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$42.5300 / $63.3600 | Buy Now |
DISTI #
E/R CA3100F16S-4S
|
Avnet Americas | CONNECTOR CIRCULAR WALL MOUNT RECEPTACLE 02 SOCKET CONTACTS - Bulk (Alt: E/R CA3100F16S-4S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$47.2015 / $69.8582 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
8 On Order |
|
$0 | Buy Now |
DISTI #
CA3100F16S-4S
|
ECCO | 8 |
|
Buy Now |
Part Details for CA3100F16S-4S
CA3100F16S-4S CAD Models
CA3100F16S-4S Part Data Attributes
|
CA3100F16S-4S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3100F16S-4S
ITT Interconnect Solutions
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 2 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Other Description | WALL MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16S | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
Unique Insert Number | 16S-4 |