There are no models available for this part yet.
Overview of CA3100F20-29S by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for CA3100F20-29S by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AJ0939
|
Newark | Connector Circular Wall Mount Receptacle 17Ct Socket |Itt Cannon CA3100F20-29S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 147 |
|
$55.2000 / $88.2400 | Buy Now | |
DISTI #
CA3100F20-29S-ND
|
DigiKey | CONN RCPT FMALE 17P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
227 In Stock |
|
$57.5800 / $95.9600 | Buy Now | |
DISTI #
695-CA3100F20-29S
|
Mouser Electronics | Circular MIL Spec Connector ER 17C 17#16 SKT RECP WALL | 0 |
|
$74.6200 / $92.5900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant |
50 On Order |
|
$0 | Buy Now | ||
DISTI #
CA3100F20-29S
|
PEI Genesis | ER 17C 17#16 SKT RECP WALL | 0 |
|
Buy Now | ||
DISTI #
CA3100F20-29S
|
ECCO | 50 |
|
Buy Now |
CAD Models for CA3100F20-29S by ITT Interconnect Solutions
Part Data Attributes for CA3100F20-29S by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
17
|
Contact Sizes
|
16
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
20
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
17
|