There are no models available for this part yet.
Overview of CA3100F24-9SXF80 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CA3100F24-9SXF80 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CA3100F24-9SXF80-ND
|
DigiKey | CONN RCPT FMALE 2P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
92 In Stock |
|
$112.2300 / $187.0600 | Buy Now | |
DISTI #
CAN CA3100F24-9SX
|
Avnet Americas | Connector Bayonet Coupling Socket 2 Position Crimp Straight Wall Mount 2 Terminal 1 Port - Bulk (Alt: CAN CA3100F24-9SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 92 Factory Stock |
|
RFQ | ||
DISTI #
695-CA3100F24-9SXF80
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#4 SKT RECP WALL | 0 |
|
$169.6500 / $189.9000 | Order Now | |
DISTI #
CA3100F24-9SXF80
|
PEI Genesis | ER 2C 2#4 SKT RECP WALL Min Qty: 1 | 46 |
|
$118.3300 / $154.7400 | Buy Now |