Part Details for CA3100F28-22S-F80 by ITT Interconnect Solutions
Overview of CA3100F28-22S-F80 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3100F28-22S-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3100F28-22S-F80
|
Avnet Americas | Connector Bayonet Coupling Socket 6 Position Crimp Straight Wall Mount 6 Terminal 1 Port - Bulk (Alt: CA3100F28-22S-F80) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$98.9750 / $168.4610 | Buy Now |
DISTI #
965-121227-2021
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$133.3400 | Order Now |
DISTI #
ITTCA3100F28-22S-F80
|
Heilind Electronics | CA3100F28-22S-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$111.5500 / $297.7000 | Buy Now | |
DISTI #
ITTCA3100F28-22S-F80
|
Interstate Connecting Components | CA3100F28-22S-F80 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$111.5500 / $297.7000 | Buy Now |
Part Details for CA3100F28-22S-F80
CA3100F28-22S-F80 CAD Models
CA3100F28-22S-F80 Part Data Attributes
|
CA3100F28-22S-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3100F28-22S-F80
ITT Interconnect Solutions
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3,3 | |
Contact Sizes | 16,4 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |