Part Details for CA3100R36-10PF80 by ITT Interconnect Solutions
Overview of CA3100R36-10PF80 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for CA3100R36-10PF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN CA3100R36-10P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 48 POS Crimp ST Wall Mount 48 Terminal 1 Port - Bulk (Alt: CAN CA3100R36-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 3 Factory Stock |
|
$302.3612 / $447.4947 | Buy Now |
DISTI #
CA3100R36-10P-F80
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 48 POS Crimp ST Wall Mount 48 Terminal 1 Port - Bulk (Alt: CA3100R36-10P-F80) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CA3100R36-10P-F80
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 48 POS Crimp ST Wall Mount 48 Terminal 1 Port - Bulk (Alt: CA3100R36-10P-F80) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
E/R CA3100R36-10PF
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 48 POS Crimp ST Wall Mount 48 Terminal 1 Port - Bulk (Alt: E/R CA3100R36-10PF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-CA3100R36-10PF80
|
Mouser Electronics | Circular MIL Spec Connector ER 48C 48#16 PIN RECP WALL | 0 |
|
$285.7900 / $319.9100 | Order Now |
DISTI #
82030122
|
Verical | Conn Circular PIN 48 POS Crimp ST Wall Mount 48 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$260.7142 | Buy Now |
Part Details for CA3100R36-10PF80
CA3100R36-10PF80 CAD Models
CA3100R36-10PF80 Part Data Attributes
|
CA3100R36-10PF80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3100R36-10PF80
ITT Interconnect Solutions
MIL Series Connector, 48 Contact(s), Aluminum Alloy, Male, Clamp Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Quantities | 48 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | OLIVE DRAB CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | CRIMP | |
Total Number of Contacts | 48 |