Part Details for CA3100R36-10S by ITT Interconnect Solutions
Overview of CA3100R36-10S by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for CA3100R36-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ1138
|
Newark | Connector Circular Wall Mount Receptacle 48Ct Socket |Itt Cannon CA3100R36-10S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$165.0900 / $187.4900 | Buy Now |
DISTI #
CAN CA3100R36-10S
|
Avnet Americas | Circular Connector, CA, Wall Mount Receptacle, 48 Contacts, Solder Socket, Threaded, 36-10 - Bulk (Alt: CAN CA3100R36-10S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 3 Factory Stock |
|
RFQ | |
DISTI #
CAN CA3100R36-10S
|
Avnet Americas | Circular Connector, CA, Wall Mount Receptacle, 48 Contacts, Solder Socket, Threaded, 36-10 - Bulk (Alt: CAN CA3100R36-10S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 3 Factory Stock |
|
RFQ | |
DISTI #
E/R CA3100R36-10S
|
Avnet Americas | Circular Connector, CA, Wall Mount Receptacle, 48 Contacts, Solder Socket, Threaded, 36-10 - Bulk (Alt: E/R CA3100R36-10S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN CA3100R36-10S
|
Avnet Americas | Circular Connector, CA, Wall Mount Receptacle, 48 Contacts, Solder Socket, Threaded, 36-10 - Bulk (Alt: CAN CA3100R36-10S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$406.1620 | Buy Now |
DISTI #
695-CA3100R36-10S
|
Mouser Electronics | Circular MIL Spec Connector ER 48C 48#16 SKT RECP WALL | 0 |
|
$279.1900 / $312.5200 | Order Now |
DISTI #
82030120
|
Verical | Conn Circular SKT 48 POS Crimp ST Wall Mount 48 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$254.6930 | Buy Now |
Part Details for CA3100R36-10S
CA3100R36-10S CAD Models
CA3100R36-10S Part Data Attributes
|
CA3100R36-10S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3100R36-10S
ITT Interconnect Solutions
MIL Series Connector, 48 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 48 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 |
Alternate Parts for CA3100R36-10S
This table gives cross-reference parts and alternative options found for CA3100R36-10S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3100R36-10S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3100R36-10S | MIL Series Connector, 48 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | CA3100R36-10S vs MS3100R36-10S |