Part Details for CA3100R36-6S-F0 by ITT Interconnect Solutions
Overview of CA3100R36-6S-F0 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3100R36-6S-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R2791
|
Newark | Mil-Dtl 5015 Series I |Itt Cannon CA3100R36-6S-F0 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.4100 / $99.9800 | Buy Now |
DISTI #
CA3100R36-6S-F0-ND
|
DigiKey | CONN RCPT HSNG FMALE 6POS PNL MT Min Qty: 50 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.5800 | Buy Now |
DISTI #
CA3100R36-6S-F0
|
Avnet Americas | - Bulk (Alt: CA3100R36-6S-F0) Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$77.6125 / $132.1085 | Buy Now |
DISTI #
965-CA3100R36-6S-F0
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$104.5600 | Order Now |
DISTI #
ITTCA3100R36-6S-F0
|
Heilind Electronics | CA3100R36-6S-F0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$87.4800 / $233.4600 | Buy Now | |
DISTI #
ITTCA3100R36-6S-F0
|
Interstate Connecting Components | CA3100R36-6S-F0 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$87.4800 / $233.4600 | Buy Now |
Part Details for CA3100R36-6S-F0
CA3100R36-6S-F0 CAD Models
CA3100R36-6S-F0 Part Data Attributes
|
CA3100R36-6S-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3100R36-6S-F0
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 4,2 | |
Contact Sizes | 4,0 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Other Description | WALL MOUNTING RECEPTACLE | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 36-6 |