Part Details for CA3101E14S-5P-F42 by ITT Interconnect Solutions
Overview of CA3101E14S-5P-F42 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3101E14S-5P-F42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3101E14S-5P-F42
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: CA3101E14S-5P-F42) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$23.9500 / $40.7555 | Buy Now |
DISTI #
965-024229-0173
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$30.4700 / $33.3700 | Order Now |
DISTI #
ITTCA3101E14S-5P-F42
|
Heilind Electronics | CA3101E14S-5P-F42 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
602 On Order |
|
$26.9900 / $55.0800 | Buy Now | |
DISTI #
ITTCA3101E14S-5P-F42
|
Interstate Connecting Components | CA3101E14S-5P-F42 | 0 |
|
Buy Now | |
DISTI #
CA3101E14S-5P-F42
|
ECCO | 602 |
|
$55.0800 | Buy Now | |
|
Master Electronics |
602 On Order |
|
$26.9900 / $55.0800 | Buy Now |
Part Details for CA3101E14S-5P-F42
CA3101E14S-5P-F42 CAD Models
CA3101E14S-5P-F42 Part Data Attributes
|
CA3101E14S-5P-F42
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3101E14S-5P-F42
ITT Interconnect Solutions
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |