Part Details for CA3101E14S-6P-B-15 by ITT Interconnect Solutions
Overview of CA3101E14S-6P-B-15 by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3101E14S-6P-B-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35P6905
|
Newark | Ca Bayonet |Itt Cannon CA3101E14S-6P-B-15 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.7200 | Buy Now |
DISTI #
1003-CA3101E14S-6P-B-15-ND
|
DigiKey | CONN RCPT W/PIN 6POS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
26 In Stock |
|
$42.4381 / $52.6600 | Buy Now |
DISTI #
CA3101E14S-6P-B-15
|
Avnet Americas | - Bulk (Alt: CA3101E14S-6P-B-15) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$39.9500 / $64.4910 | Buy Now |
DISTI #
CA3101E14S-6P-B-15
|
Avnet Americas | CB 6C 616S PIN RECP LINE - Bulk (Alt: CA3101E14S-6P-B-15) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$35.1500 / $56.7395 | Buy Now |
DISTI #
CA3101E14S-6P-B-15
|
Avnet Americas | - Bulk (Alt: CA3101E14S-6P-B-15) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$33.6375 / $54.2975 | Buy Now |
DISTI #
CA3101E14S-6P-B-15
|
Avnet Americas | - Bulk (Alt: CA3101E14S-6P-B-15) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$35.1500 / $56.7395 | Buy Now |
DISTI #
965-121220-0491
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$42.4300 | Order Now |
DISTI #
ITTCA3101E14S-6P-B-15
|
Heilind Electronics | CA3101E14S-6P-B-15 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$38.0700 / $104.2800 | Buy Now | |
DISTI #
ITTCA3101E14S-6P-B-15
|
Interstate Connecting Components | CA3101E14S-6P-B-15 | 0 |
|
Buy Now |
Part Details for CA3101E14S-6P-B-15
CA3101E14S-6P-B-15 CAD Models
CA3101E14S-6P-B-15 Part Data Attributes
|
CA3101E14S-6P-B-15
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3101E14S-6P-B-15
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |