Part Details for CA3101E14S-7P-B-03 by ITT Interconnect Solutions
Overview of CA3101E14S-7P-B-03 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3101E14S-7P-B-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35P6917
|
Newark | Ca Bayonet |Itt Cannon CA3101E14S-7P-B-03 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.0100 / $43.8300 | Buy Now |
DISTI #
CA3101E14S-7P-B-03-ND
|
DigiKey | CIRCULAR Min Qty: 100 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$37.8995 | Buy Now |
DISTI #
CA3101E14S-7P-B-03
|
Avnet Americas | - Bulk (Alt: CA3101E14S-7P-B-03) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$31.3875 / $50.6715 | Buy Now |
DISTI #
CA3101E14S-7P-B-03
|
Avnet Americas | - Bulk (Alt: CA3101E14S-7P-B-03) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$31.3875 / $50.6715 | Buy Now |
DISTI #
965-121575-1568
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$37.8900 | Order Now |
DISTI #
ITTCA3101E14S-7P-B-03
|
Heilind Electronics | CA3101E14S-7P-B-03 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$34.0000 / $93.1300 | Buy Now | |
DISTI #
ITTCA3101E14S-7P-B-03
|
Interstate Connecting Components | CA3101E14S-7P-B-03 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$34.0000 / $93.1300 | Buy Now |
Part Details for CA3101E14S-7P-B-03
CA3101E14S-7P-B-03 CAD Models
CA3101E14S-7P-B-03 Part Data Attributes
|
CA3101E14S-7P-B-03
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3101E14S-7P-B-03
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3 | |
Contact Sizes | 16S | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Polarization | N | |
Shell Size | 14S | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |