Part Details for CA3101E16S-1P-B by ITT Interconnect Solutions
Overview of CA3101E16S-1P-B by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3101E16S-1P-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3101E16S-1P-B
|
Avnet Americas | - Bulk (Alt: CA3101E16S-1P-B) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$46.1160 / $59.2920 | Buy Now |
DISTI #
965-CA3101E16S-1P-B
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$49.7200 | Order Now |
DISTI #
ITTCA3101E16S-1P-B
|
Heilind Electronics | CA3101E16S-1P-B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$44.6100 / $122.2000 | Buy Now | |
DISTI #
CA3101E16S-1P-B
|
Avnet Americas | - Bulk (Alt: CA3101E16S-1P-B) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$46.1160 / $59.2920 | Buy Now |
DISTI #
CA3101E16S-1P-B
|
Avnet Americas | - Bulk (Alt: CA3101E16S-1P-B) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$46.1160 / $59.2920 | Buy Now |
|
Master Electronics | 0 |
|
$44.6100 / $122.2000 | Buy Now |
Part Details for CA3101E16S-1P-B
CA3101E16S-1P-B CAD Models
CA3101E16S-1P-B Part Data Attributes
|
CA3101E16S-1P-B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3101E16S-1P-B
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 7 | |
Contact Sizes | 16S | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | CABLE CONNECTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16S | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Unique Insert Number | 16S-1 |