Part Details for CA3101E22-19P by ITT Interconnect Solutions
Overview of CA3101E22-19P by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CA3101E22-19P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ1227
|
Newark | Connector Circular Cable Plug 14Ct Pin |Itt Cannon CA3101E22-19P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$68.8400 / $114.7300 | Buy Now |
DISTI #
ICA3101E22-19P-ND
|
DigiKey | CONN RCPT MALE 14P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$65.9700 / $109.9500 | Buy Now |
DISTI #
CAN CA3101E22-19P
|
Avnet Americas | Circular Connector, Cable Mount Receptacle, 14 Contacts, Solder Pin, Threaded, 22-19 - Bulk (Alt: CAN CA3101E22-19P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 20 Factory Stock |
|
$84.7313 / $143.6432 | Buy Now |
DISTI #
E/R CA3101E22-19P
|
Avnet Americas | Circular Connector, Cable Mount Receptacle, 14 Contacts, Solder Pin, Threaded, 22-19 - Bulk (Alt: E/R CA3101E22-19P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 Factory Stock |
|
$60.5035 / $89.5452 | Buy Now |
DISTI #
695-CA3101E22-19P
|
Mouser Electronics | Circular MIL Spec Connector ER 14C 14#16 PIN RECP LINE | 0 |
|
$84.0800 / $109.9500 | Order Now |
DISTI #
37233362
|
Verical | Conn Circular PIN 14 POS Crimp ST Cable Mount 14 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$83.6874 | Buy Now |
Part Details for CA3101E22-19P
CA3101E22-19P CAD Models
CA3101E22-19P Part Data Attributes:
|
CA3101E22-19P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3101E22-19P
ITT Interconnect Solutions
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Contact Quantities | 14 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |
Alternate Parts for CA3101E22-19P
This table gives cross-reference parts and alternative options found for CA3101E22-19P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3101E22-19P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3101F22-19P | MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Defense Logistics Agency | CA3101E22-19P vs MS3101F22-19P |