Part Details for CA3101E22-19PK10F187 by ITT Interconnect Solutions
Overview of CA3101E22-19PK10F187 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3101E22-19PK10F187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICA3101E22-19PK10F187-ND
|
DigiKey | CONN RCPT MALE 14POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$69.6500 / $116.0800 | Buy Now |
DISTI #
CAN CA3101E22-19P
|
Avnet Americas | Connector Bayonet Coupling PIN 14 Position Solder Cup Straight Cable Mount 14 Terminal 1 Port - Bulk (Alt: CAN CA3101E22-19P) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 19 Factory Stock |
|
$89.0387 / $150.9452 | Buy Now |
DISTI #
695-01E2PK17
|
Mouser Electronics | Circular MIL Spec Connector ER 14C 14#16 PIN RECP LINE | 0 |
|
$104.3200 / $122.3000 | Order Now |
DISTI #
37233353
|
Verical | Conn Circular PIN 14 POS Crimp ST Cable Mount 14 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$87.9554 | Buy Now |