Part Details for CA3101E22-19S by ITT Interconnect Solutions
Overview of CA3101E22-19S by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3101E22-19S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ1228
|
Newark | Connector Circular Cable Plug 14Ct Socket |Itt Cannon CA3101E22-19S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$64.0200 | Buy Now |
DISTI #
CAN CA3101E22-19S
|
Avnet Americas | CONNECTOR CIRCULAR CABLE CONNECTING PLUG 14 SOCKET CONTACTS - Bulk (Alt: CAN CA3101E22-19S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$109.0650 / $184.8946 | Buy Now |
DISTI #
E/R CA3101E22-19S
|
Avnet Americas | CONNECTOR CIRCULAR CABLE CONNECTING PLUG 14 SOCKET CONTACTS - Bulk (Alt: E/R CA3101E22-19S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 Factory Stock |
|
$67.4652 / $99.8486 | Buy Now |
DISTI #
695-CA3101E22-19S
|
Mouser Electronics | Circular MIL Spec Connector ER 14C 14#16 SKT RECP LINE | 0 |
|
$127.7600 / $149.7800 | Order Now |
Part Details for CA3101E22-19S
CA3101E22-19S CAD Models
CA3101E22-19S Part Data Attributes
|
CA3101E22-19S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3101E22-19S
ITT Interconnect Solutions
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Contact Quantities | 14 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |
Alternate Parts for CA3101E22-19S
This table gives cross-reference parts and alternative options found for CA3101E22-19S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3101E22-19S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3101F22-19S | MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Defense Logistics Agency | CA3101E22-19S vs MS3101F22-19S |