Part Details for CA3101E24-10P-B by ITT Interconnect Solutions
Overview of CA3101E24-10P-B by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3101E24-10P-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3101E24-10P-B
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: CA3101E24-10P-B) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$60.6250 / $97.8650 | Buy Now |
DISTI #
CAN CA3101E24-10P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: CAN CA3101E24-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
121226-0306
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: 121226-0306) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-CA3101E24-10P-B
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$76.4300 | Order Now |
DISTI #
ITTCA3101E24-10P-B
|
Heilind Electronics | CA3101E24-10P-B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$67.7400 / $190.4400 | Buy Now | |
DISTI #
20689168
|
Verical | Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$74.0600 / $84.8318 | Buy Now |
DISTI #
ITTCA3101E24-10P-B
|
Interstate Connecting Components | CA3101E24-10P-B | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$67.7400 / $190.4400 | Buy Now |
Part Details for CA3101E24-10P-B
CA3101E24-10P-B CAD Models
CA3101E24-10P-B Part Data Attributes
|
CA3101E24-10P-B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3101E24-10P-B
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 7 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
Unique Insert Number | 24-10 |
Alternate Parts for CA3101E24-10P-B
This table gives cross-reference parts and alternative options found for CA3101E24-10P-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3101E24-10P-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCA3102-24-10PNB-T1 | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | CA3101E24-10P-B vs GCA3102-24-10PNB-T1 |
GCA3102-24-10PNB-F1-T1 | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | CA3101E24-10P-B vs GCA3102-24-10PNB-F1-T1 |
GCA3102-24-10PNB-C4-F1 | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | CA3101E24-10P-B vs GCA3102-24-10PNB-C4-F1 |
GCA3102-24-10PNB | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | CA3101E24-10P-B vs GCA3102-24-10PNB |