There are no models available for this part yet.
Overview of CA3101E24-2S-B by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CA3101E24-2S-B by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35P7053
|
Newark | Ca Bayonet |Itt Cannon CA3101E24-2S-B RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.7100 | Buy Now | |
DISTI #
CA3101E24-2S-B
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: CA3101E24-2S-B) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$69.7250 / $112.5725 | Buy Now | |
DISTI #
121226-0283
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: 121226-0283) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$69.7250 / $112.5725 | Buy Now | |
DISTI #
965-CA3101E24-2S-B
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$84.1800 | Order Now | |
DISTI #
ITTCA3101E24-2S-B
|
Heilind Electronics | CA3101E24-2S-B | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$77.9200 / $219.0600 | Buy Now | |||
DISTI #
ITTCA3101E24-2S-B
|
Interstate Connecting Components | CA3101E24-2S-B | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$77.9200 / $219.0600 | Buy Now |
CAD Models for CA3101E24-2S-B by ITT Interconnect Solutions
Part Data Attributes for CA3101E24-2S-B by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
7
|
Coupling Type
|
THREADED
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
NEOPRENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
24
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
7
|
Unique Insert Number
|
24-2
|
Alternate Parts for CA3101E24-2S-B
This table gives cross-reference parts and alternative options found for CA3101E24-2S-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3101E24-2S-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCA3100PM25-24-2SNB-F1-T2 | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | CA3101E24-2S-B vs GCA3100PM25-24-2SNB-F1-T2 |
GCA3100PM25-24-2SNB-C3-F1-T2 | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | CA3101E24-2S-B vs GCA3100PM25-24-2SNB-C3-F1-T2 |
GCA3100E-24-2SNB-C3-F1-T2 | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | CA3101E24-2S-B vs GCA3100E-24-2SNB-C3-F1-T2 |
GCA3102-24-2SNB-C3 | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | CA3101E24-2S-B vs GCA3102-24-2SNB-C3 |
GCA3100E-24-2SNB-F1-T2 | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | CA3101E24-2S-B vs GCA3100E-24-2SNB-F1-T2 |
GCA3102-24-2SNB | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | CA3101E24-2S-B vs GCA3102-24-2SNB |
GCA3102-24-2SNB-F1-T1 | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | CA3101E24-2S-B vs GCA3102-24-2SNB-F1-T1 |
GCA3102-24-2SNB-F1-T2 | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | CA3101E24-2S-B vs GCA3102-24-2SNB-F1-T2 |
GCA3102-24-2SNB-T1 | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | CA3101E24-2S-B vs GCA3102-24-2SNB-T1 |