Part Details for CA3101E28A16S by ITT Interconnect Solutions
Overview of CA3101E28A16S by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for CA3101E28A16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3101E28A16S-ND
|
DigiKey | CONN RCPT FMALE 9P SILV SLDR CUP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CAN CA3101E28A16S
|
Avnet Americas | Connector Bayonet Coupling Socket 9 Position Solder Cup Straight Cable Mount 9 Terminal 1 Port - Bulk (Alt: CAN CA3101E28A16S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$238.6163 / $404.5210 | Buy Now |
DISTI #
695-CA3101E28A16S
|
Mouser Electronics | Circular MIL Spec Connector ER 9C 5#16 4#4 SKT RECP LINE | 0 |
|
$274.4700 / $316.7000 | Order Now |
Part Details for CA3101E28A16S
CA3101E28A16S CAD Models
CA3101E28A16S Part Data Attributes
|
CA3101E28A16S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3101E28A16S
ITT Interconnect Solutions
CONN RCPT 9POS INLINE W/SKTS
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 5,4 | |
Contact Sizes | 16,4 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28A | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |