Part Details for CA3101E36-5P-B-15 by ITT Interconnect Solutions
Overview of CA3101E36-5P-B-15 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3101E36-5P-B-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W3729
|
Newark | Ca Bayonet |Itt Cannon CA3101E36-5P-B-15 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.6000 | Buy Now |
DISTI #
CA3101E36-5P-B-15
|
Avnet Americas | - Bulk (Alt: CA3101E36-5P-B-15) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$125.4375 / $202.5195 | Buy Now |
DISTI #
965-121575-3695
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$143.7100 | Order Now |
DISTI #
ITTCA3101E36-5P-B-15
|
Heilind Electronics | CA3101E36-5P-B-15 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$138.7500 / $407.2300 | Buy Now | |
DISTI #
ITTCA3101E36-5P-B-15
|
Interstate Connecting Components | CA3101E36-5P-B-15 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$138.7500 / $407.2300 | Buy Now |
Part Details for CA3101E36-5P-B-15
CA3101E36-5P-B-15 CAD Models
CA3101E36-5P-B-15 Part Data Attributes
|
CA3101E36-5P-B-15
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3101E36-5P-B-15
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 4 | |
Contact Sizes | 0 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | CABLE CONNECTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 36-5 |