Part Details for CA3101F10SL-4PF42 by ITT Interconnect Solutions
Overview of CA3101F10SL-4PF42 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3101F10SL-4PF42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICA3101F10SL-4PF42-ND
|
DigiKey | CONN RCPT 2POS INLINE W/PINS Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$14.6700 / $24.4600 | Buy Now |
DISTI #
CAN CA3101F10SL-4
|
Avnet Americas | Connector Bayonet Coupling PIN 2 Position Solder Cup Straight Cable Mount 2 Terminal 1 Port - Bulk (Alt: CAN CA3101F10SL-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 41 Factory Stock |
|
RFQ | |
DISTI #
695-01F10SL4PF42
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#16S PIN RECP | 0 |
|
$21.0200 / $26.3100 | Order Now |
DISTI #
CA3101F10SL-4PF42
|
PEI Genesis | ER 2C 2#16S PIN RECP Min Qty: 1 | 630 |
|
$12.6500 / $21.0800 | Buy Now |