Part Details for CA3101F10SL-4PF80 by ITT Interconnect Solutions
Overview of CA3101F10SL-4PF80 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for CA3101F10SL-4PF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICA3101F10SL-4PF80-ND
|
DigiKey | CONN RCPT MALE 2POS SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
726 In Stock |
|
$25.1600 / $41.9300 | Buy Now |
DISTI #
CAN CA3101F10SL-4
|
Avnet Americas | Connector Bayonet Coupling PIN 2 Position Crimp Straight Cable Mount 2 Terminal 1 Port - Bulk (Alt: CAN CA3101F10SL-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 761 Factory Stock |
|
$27.9988 / $54.9986 | Buy Now |
DISTI #
695-01F10SL4PF80
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#16S PIN RECP LINE | 0 |
|
$28.6900 / $41.9300 | Order Now |
DISTI #
CAN CA3101F10SL-4
|
Avnet Americas | Connector Bayonet Coupling PIN 2 Position Crimp Straight Cable Mount 2 Terminal 1 Port - Bulk (Alt: CAN CA3101F10SL-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 761 Factory Stock |
|
$27.9988 / $54.9986 | Buy Now |
Part Details for CA3101F10SL-4PF80
CA3101F10SL-4PF80 CAD Models
CA3101F10SL-4PF80 Part Data Attributes:
|
CA3101F10SL-4PF80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3101F10SL-4PF80
ITT Interconnect Solutions
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 2 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | OLIVE DRAB CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |