Part Details for CA3101F14S-5P by ITT Interconnect Solutions
Overview of CA3101F14S-5P by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for CA3101F14S-5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ1301
|
Newark | Connector Circular Cable Plug 05Ct Pin |Itt Cannon CA3101F14S-5P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$33.3000 / $42.3300 | Buy Now |
DISTI #
CA3101F14S-5P-ND
|
DigiKey | CONN RCPT MALE 5P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
452 In Stock |
|
$26.5900 / $44.3200 | Buy Now |
DISTI #
E/R CA3101F14S-5P
|
Avnet Americas | Circular Connector, CA, Cable Mount Receptacle, 5 Contacts, Solder Pin, Threaded, 14S-5 - Bulk (Alt: E/R CA3101F14S-5P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 412 Factory Stock |
|
$36.8055 / $54.4721 | Buy Now |
DISTI #
CAN CA3101F14S-5P
|
Avnet Americas | Circular Connector, CA, Cable Mount Receptacle, 5 Contacts, Solder Pin, Threaded, 14S-5 - Bulk (Alt: CAN CA3101F14S-5P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 533 Factory Stock |
|
$29.6925 / $58.3287 | Buy Now |
DISTI #
965-CA3101F14S-5P
|
Mouser Electronics | Circular MIL Spec Connector ER 5C 5#16S PIN RECP LINE RoHS: Not Compliant | 0 |
|
$26.6600 / $44.3200 | Order Now |
|
Onlinecomponents.com | Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port | 0 |
|
$40.3300 / $82.3000 | Buy Now |
DISTI #
37232582
|
Verical | Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 452 |
|
$33.8737 | Buy Now |
DISTI #
CA3101F14S-5P
|
ECCO | 294 |
|
$82.3000 | Buy Now | |
|
Master Electronics | Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port | 0 |
|
$40.3300 / $82.3000 | Buy Now |
Part Details for CA3101F14S-5P
CA3101F14S-5P CAD Models
CA3101F14S-5P Part Data Attributes
|
CA3101F14S-5P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3101F14S-5P
ITT Interconnect Solutions
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 5 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |