Part Details for CA3101F24-9SF80 by ITT Interconnect Solutions
Overview of CA3101F24-9SF80 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3101F24-9SF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3101F24-9SF80-ND
|
DigiKey | CONN RCPT FMALE 2P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
92 In Stock |
|
$124.2700 / $207.1200 | Buy Now |
DISTI #
CAN CA3101F24-9SF
|
Avnet Americas | Connector Bayonet Coupling Socket 2 Position Crimp Straight Cable Mount 2 Terminal 1 Port - Bulk (Alt: CAN CA3101F24-9SF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 92 Factory Stock |
|
RFQ | |
DISTI #
695-CA3101F24-9SF80
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#4 SKT RECP LINE | 0 |
|
$158.3800 / $207.1200 | Order Now |
DISTI #
CA3101F24-9SF80
|
PEI Genesis | ER 2C 2#4 SKT RECP LINE Min Qty: 1 | 46 |
|
$130.5900 / $170.7700 | Buy Now |