Part Details for CA3101F24A24P-F80 by ITT Interconnect Solutions
Overview of CA3101F24A24P-F80 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3101F24A24P-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3101F24A24P-F80
|
Avnet Americas | Connector Bayonet Coupling PIN 12 Position Crimp Straight Cable Mount 12 Terminal 1 Port - Bulk (Alt: CA3101F24A24P-F80) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$65.8375 / $112.0545 | Buy Now |
DISTI #
965-121571-1109A
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$88.6900 | Order Now |
DISTI #
ITTCA3101F24A24P-F80
|
Heilind Electronics | CA3101F24A24P-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$74.2000 / $198.0200 | Buy Now | |
DISTI #
CA3101F24A24P-F80
|
Avnet Americas | Connector Bayonet Coupling PIN 12 Position Crimp Straight Cable Mount 12 Terminal 1 Port - Bulk (Alt: CA3101F24A24P-F80) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$65.8375 / $112.0545 | Buy Now |
DISTI #
CA3101F24A24P-F80
|
Avnet Americas | Connector Bayonet Coupling PIN 12 Position Crimp Straight Cable Mount 12 Terminal 1 Port - Bulk (Alt: CA3101F24A24P-F80) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$65.8375 / $112.0545 | Buy Now |
DISTI #
ITTCA3101F24A24P-F80
|
Interstate Connecting Components | CA3101F24A24P-F80 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$74.2000 / $198.0200 | Buy Now |
Part Details for CA3101F24A24P-F80
CA3101F24A24P-F80 CAD Models
CA3101F24A24P-F80 Part Data Attributes
|
CA3101F24A24P-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3101F24A24P-F80
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 12 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Other Description | CABLE CONNECTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24A | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
Unique Insert Number | 24A24 |