Part Details for CA3101F28-15SF80F42F0 by ITT Interconnect Solutions
Overview of CA3101F28-15SF80F42F0 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3101F28-15SF80F42F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3101F28-15SF80F42F0-ND
|
DigiKey | ER 35C 35#16 SKT RECP LINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$63.1800 / $105.3000 | Buy Now |
DISTI #
CAN CA3101F28-15S
|
Avnet Americas | Connector Circular Housing Socket 35 Position 28 Shell Size Aluminum Alloy - Bulk (Alt: CAN CA3101F28-15S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 7 Factory Stock |
|
$81.4862 / $138.1414 | Buy Now |
DISTI #
695-0115SF80F42F0
|
Mouser Electronics | Circular MIL Spec Connector ER 35C 35#16 SKT RECP LINE | 0 |
|
$95.4500 / $111.9100 | Order Now |
DISTI #
37232237
|
Verical | Conn Circular SKT 35 POS Solder ST Cable Mount 35 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$78.0057 / $80.4823 | Buy Now |
DISTI #
CA3101F28-15SF80F42F0
|
PEI Genesis | ER 35C 35#16 SKT RECP LINE Min Qty: 1 | 87 |
|
$48.3300 / $70.6300 | Buy Now |