There are no models available for this part yet.
Overview of CA3101F32-6S-B-01 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CA3101F32-6S-B-01 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35P7173
|
Newark | Ca Bayonet |Itt Cannon CA3101F32-6S-B-01 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.7400 | Buy Now | |
DISTI #
CA3101F32-6S-B-01-ND
|
DigiKey | CIRCULAR Min Qty: 100 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$126.6501 | Buy Now | |
DISTI #
CA3101F32-6S-B-01
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port - Bulk (Alt: CA3101F32-6S-B-01) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$104.8875 / $169.3305 | Buy Now | |
DISTI #
965-121575-0051
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$126.6100 | Order Now | |
DISTI #
ITTCA3101F32-6S-B-01
|
Heilind Electronics | CA3101F32-6S-B-01 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$117.2100 / $329.5100 | Buy Now | |||
DISTI #
ITTCA3101F32-6S-B-01
|
Interstate Connecting Components | CA3101F32-6S-B-01 | 0 |
|
Buy Now | ||
DISTI #
121575-0051
|
Avnet Abacus | Conn MIL-C-5015 Circular SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port (Alt: 121575-0051) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$117.2100 / $329.5100 | Buy Now |
CAD Models for CA3101F32-6S-B-01 by ITT Interconnect Solutions
Part Data Attributes for CA3101F32-6S-B-01 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
16,3,2,2
|
Contact Sizes
|
16,12,8,4
|
Coupling Type
|
BAYONET
|
Degrees of Rotation
|
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Mixed Contacts
|
YES
|
Mounting Type
|
CABLE
|
Polarization
|
N
|
Shell Size
|
32
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
23
|