Part Details for CA3101R18-1P by ITT Interconnect Solutions
Overview of CA3101R18-1P by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CA3101R18-1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ1446
|
Newark | Connector Circular Cable Plug 10Ct Pin |Itt Cannon CA3101R18-1P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.8400 / $62.1100 | Buy Now |
DISTI #
ICA3101R18-1P-ND
|
DigiKey | CONN RCPT MALE 10P SILV SLDR CUP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
E/R CA3101R18-1P
|
Avnet Americas | Circular Connector, CA, Cable Mount Receptacle, 10 Contacts, Solder Pin, Threaded, 18-1 - Bulk (Alt: E/R CA3101R18-1P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN CA3101R18-1P
|
Avnet Americas | Circular Connector, CA, Cable Mount Receptacle, 10 Contacts, Solder Pin, Threaded, 18-1 - Bulk (Alt: CAN CA3101R18-1P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.3588 / $68.6110 | Buy Now |
DISTI #
695-CA3101R181P
|
Mouser Electronics | Circular MIL Spec Connector ER 10C 10#16 PIN RECP LINE | 0 |
|
$48.4900 / $60.1700 | Order Now |
Part Details for CA3101R18-1P
CA3101R18-1P CAD Models
CA3101R18-1P Part Data Attributes
|
CA3101R18-1P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3101R18-1P
ITT Interconnect Solutions
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Contact Quantities | 10 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |