Part Details for CA3102E10SL-3P-B-01-A240 by ITT Interconnect Solutions
Overview of CA3102E10SL-3P-B-01-A240 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D6417751RBA240HVU0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
D6417750RBA240HVU0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
FCE17B25SA240 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 820pF |
Price & Stock for CA3102E10SL-3P-B-01-A240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITTCA3102E10SL3PB01A240
|
Heilind Electronics | CA3102E10SL-3P-B-01-A240 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITTCA3102E10SL3PB01A240
|
Interstate Connecting Components | CA3102E10SL-3P-B-01-A240 | 0 |
|
Buy Now |