Part Details for CA3102E14S-2PB111 by ITT Interconnect Solutions
Overview of CA3102E14S-2PB111 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102E14S-2PB111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-CA3102E14S-2PB111-ND
|
DigiKey | CONN RCPT MALE 4POS SILVER SLDR Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
1244 In Stock |
|
$18.5500 / $24.5400 | Buy Now |
DISTI #
ICA3102E14S-2PB111-ND
|
DigiKey | CONN RCPT MALE 4POS SILVER SLDR Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
324 In Stock |
|
$13.1900 / $28.5700 | Buy Now |
DISTI #
695-CA3102E14S2PB111
|
Mouser Electronics | Circular MIL Spec Connector CAB 4C 4#16S PIN RECP BOX | 0 |
|
$31.9300 / $43.7000 | Order Now |
DISTI #
CA3102E14S-2PB111
|
PEI Genesis | CAB 4C 4#16S PIN RECP BOX Min Qty: 1 | 260 |
|
$11.7200 / $25.4000 | Buy Now |