Part Details for CA3102E14S-2SBF80A176 by ITT Interconnect Solutions
Overview of CA3102E14S-2SBF80A176 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102E14S-2SBF80A176
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-CA3102E14S-2SBF80A176-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD CRIMP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2167 In Stock |
|
$11.5500 / $15.2800 | Buy Now |
DISTI #
CA3102E14S-2SBF80A176-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
$10.0500 / $21.7700 | Buy Now |
DISTI #
695-02S2SBF80A176
|
Mouser Electronics | Circular MIL Spec Connector CB 4C 4#16S SKT RECP BOX | 0 |
|
$19.5000 / $30.3700 | Order Now |
DISTI #
CA3102E14S-2SBF80A176
|
PEI Genesis | CB 4C 4#16S SKT RECP BOX Min Qty: 1 | 1165 |
|
$7.6600 / $16.2000 | Buy Now |