Part Details for CA3102E14S-5PA206 by ITT Interconnect Solutions
Overview of CA3102E14S-5PA206 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102E14S-5PA206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICA3102E14S-5PA206-ND
|
DigiKey | CONN RCPT MALE 5P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
375 In Stock |
|
$12.9500 / $21.5900 | Buy Now |
DISTI #
695-CA3102E14S5PA206
|
Mouser Electronics | Circular MIL Spec Connector ER 5C 5#16S PIN RECP BOX RoHS: Compliant | 0 |
|
$15.2000 / $21.2500 | Order Now |
|
Quest Components | 8 |
|
$31.9029 / $33.5820 | Buy Now |
Part Details for CA3102E14S-5PA206
CA3102E14S-5PA206 CAD Models
CA3102E14S-5PA206 Part Data Attributes
|
CA3102E14S-5PA206
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E14S-5PA206
ITT Interconnect Solutions
ER 5C 5#16S PIN RECP BOX
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 5 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | VIBRATION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
Unique Insert Number | 14S-5 |