Part Details for CA3102E14S-6P-F0 by ITT Interconnect Solutions
Overview of CA3102E14S-6P-F0 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102E14S-6P-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R2848
|
Newark | Mil-Dtl 5015 Series I |Itt Cannon CA3102E14S-6P-F0 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5800 / $20.3500 | Buy Now |
DISTI #
CA3102E14S-6P-F0
|
Avnet Americas | ER 6C 616S PIN RECP BOX - Bulk (Alt: CA3102E14S-6P-F0) Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7750 / $23.4395 | Buy Now |
DISTI #
965-CA3102E14S-6P-F0
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$17.5200 / $19.1900 | Order Now |
DISTI #
ITTCA3102E14S-6P-F0
|
Heilind Electronics | CA3102E14S-6P-F0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$17.1500 / $24.3700 | Buy Now | |
DISTI #
37231471
|
Verical | Conn Circular PIN 6 POS Crimp ST Box Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2642 |
|
$13.4487 | Buy Now |
DISTI #
ITTCA3102E14S-6P-F0
|
Interstate Connecting Components | CA3102E14S-6P-F0 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$17.1500 / $24.3700 | Buy Now |
Part Details for CA3102E14S-6P-F0
CA3102E14S-6P-F0 CAD Models
CA3102E14S-6P-F0 Part Data Attributes
|
CA3102E14S-6P-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E14S-6P-F0
ITT Interconnect Solutions
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 6 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |