Part Details for CA3102E14S-7SWF80 by ITT Interconnect Solutions
Overview of CA3102E14S-7SWF80 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102E14S-7SWF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICA3102E14S-7SWF80-ND
|
DigiKey | CONN RCPT FMALE 3P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
919 In Stock |
|
$25.7400 / $42.9100 | Buy Now |
DISTI #
CA3102E14S-7SW-F80
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port - Bulk (Alt: CA3102E14S-7SW-F80) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN CA3102E14S-7S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port - Bulk (Alt: CAN CA3102E14S-7S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 1018 Factory Stock |
|
RFQ | |
DISTI #
695-CA3102E14S7SWF80
|
Mouser Electronics | Circular MIL Spec Connector ER 3C 3#16S SKT RECP BOX | 0 |
|
$29.3500 / $42.9100 | Order Now |
DISTI #
CA3102E14S-7SW-F80
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port - Bulk (Alt: CA3102E14S-7SW-F80) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN CA3102E14S-7S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port - Bulk (Alt: CAN CA3102E14S-7S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 1018 Factory Stock |
|
RFQ | |
DISTI #
CA3102E14S-7SW-F80
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port - Bulk (Alt: CA3102E14S-7SW-F80) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN CA3102E14S-7S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port - Bulk (Alt: CAN CA3102E14S-7S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 1018 Factory Stock |
|
RFQ | |
DISTI #
1725004
|
element14 Asia-Pacific | CIRCULAR, SIZE 14S, 3 WAY SKT RoHS: Not Compliant Min Qty: 1 Container: Each | 145 |
|
$43.2555 / $46.7856 | Buy Now |
DISTI #
1725004
|
Farnell | CIRCULAR, SIZE 14S, 3 WAY SKT RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 1280 |
|
$81.2344 | Buy Now |
Part Details for CA3102E14S-7SWF80
CA3102E14S-7SWF80 CAD Models
CA3102E14S-7SWF80 Part Data Attributes
|
CA3102E14S-7SWF80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E14S-7SWF80
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp and Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Quantities | 3 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 90 | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | OLIVE DRAB CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |