Part Details for CA3102E16-10S-F80 by ITT Interconnect Solutions
Overview of CA3102E16-10S-F80 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102E16-10S-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-CA3102E16-10S-F80-ND
|
DigiKey | MIL-DTL 5015 SERIES I Min Qty: 1 Lead time: 17 Weeks Container: Bag |
50 In Stock |
|
$30.2477 / $40.8500 | Buy Now |
DISTI #
CA3102E16-10S-F80
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port - Bulk (Alt: CA3102E16-10S-F80) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CA3102E16-10S-F80
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port - Bulk (Alt: CA3102E16-10S-F80) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$23.7625 / $40.4410 | Buy Now |
DISTI #
965-024251-0382
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$27.2600 / $32.6200 | Order Now |
DISTI #
ITTCA3102E16-10S-F80
|
Heilind Electronics | ER 3C 3#12 SKT RECP BOX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$26.7800 / $54.6500 | Buy Now | |
DISTI #
37231238
|
Verical | Conn Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1744 |
|
$26.2724 | Buy Now |
DISTI #
20689715
|
Verical | Conn Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 349 |
|
$26.8433 | Buy Now |
DISTI #
ITTCA3102E16-10S-F80
|
Interstate Connecting Components | ER 3C 3#12 SKT RECP BOX | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$26.7800 / $54.6500 | Buy Now |