Part Details for CA3102E16-10SWF80 by ITT Interconnect Solutions
Overview of CA3102E16-10SWF80 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102E16-10SWF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICA3102E16-10SWF80-ND
|
DigiKey | CONN RCPT FMALE 3P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1877 In Stock |
|
$18.3300 / $30.5600 | Buy Now |
DISTI #
CAN CA3102E16-10S
|
Avnet Americas | ER 3C 312 SKT RECP BOX - Bulk (Alt: CAN CA3102E16-10S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 1890 Factory Stock |
|
RFQ | |
DISTI #
695-1SWF80
|
Mouser Electronics | Circular MIL Spec Connector ER 3C 3#12 SKT RECP BOX | 0 |
|
$26.1700 / $35.3300 | Order Now |
DISTI #
CAN CA3102E16-10S
|
Avnet Americas | ER 3C 312 SKT RECP BOX - Bulk (Alt: CAN CA3102E16-10S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 1890 Factory Stock |
|
RFQ | |
DISTI #
1987952
|
element14 Asia-Pacific | CIRCULAR, SIZE 16, 3WAYS, SKT RoHS: Not Compliant Min Qty: 1 Container: Each | 401 |
|
$32.5921 | Buy Now |
DISTI #
1987952
|
Farnell | CIRCULAR, SIZE 16, 3WAYS, SKT RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 2280 |
|
$60.6054 / $68.5712 | Buy Now |
Part Details for CA3102E16-10SWF80
CA3102E16-10SWF80 CAD Models
CA3102E16-10SWF80 Part Data Attributes:
|
CA3102E16-10SWF80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E16-10SWF80
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp and Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 90 | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | OLIVE DRAB CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |