Part Details for CA3102E16-11PZB by ITT Interconnect Solutions
Overview of CA3102E16-11PZB by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102E16-11PZB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3102E16-11PZB-ND
|
DigiKey | CONN RCPT MALE 2P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
101 In Stock |
|
$10.4600 / $22.6600 | Buy Now |
DISTI #
695-CA3102E16-11PZB
|
Mouser Electronics | Circular MIL Spec Connector CAB 2C 2#12 PIN RECP BOX | 0 |
|
$19.5200 / $30.6300 | Order Now |
DISTI #
37231209
|
Verical | Conn Circular PIN 2 POS Crimp ST Box Mount 2 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 101 |
|
$15.2534 / $31.5776 | Buy Now |
DISTI #
CA3102E16-11PZB
|
PEI Genesis | CAB 2C 2#12 PIN RECP BOX Min Qty: 1 | 566 |
|
$8.4300 / $18.2700 | Buy Now |
Part Details for CA3102E16-11PZB
CA3102E16-11PZB CAD Models
CA3102E16-11PZB Part Data Attributes
|
CA3102E16-11PZB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E16-11PZB
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 2 | |
Contact Sizes | 12 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 325 | |
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | Z | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
Unique Insert Number | 16-11 |