Part Details for CA3102E16S-1P by ITT Interconnect Solutions
Overview of CA3102E16S-1P by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102E16S-1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ1523
|
Newark | Connector Circular Box Mount Receptacle 07Ct Pin |Itt Cannon CA3102E16S-1P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0100 / $31.9100 | Buy Now |
DISTI #
53AH6766
|
Newark | Circular, Size 16S, 7Ways, Pin, Product Range:Ca Series, Mil-Dtl-5015 Series Equivalent, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:7Contacts, Circular Contact Type:Solder Pin, Coupling Style:Threaded, Rohs Compliant: No |Itt Cannon CA3102E16S-1P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$21.6200 | Buy Now |
DISTI #
CAN CA3102E16S-1P
|
Avnet Americas | Conn Circular PIN 7 POS Solder ST Wall Mount 7 Terminal Single Port - Bulk (Alt: CAN CA3102E16S-1P) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 1574 Factory Stock |
|
$12.9025 / $25.3450 | Buy Now |
DISTI #
E/R CA3102E16S-1P
|
Avnet Americas | Conn Circular PIN 7 POS Solder ST Wall Mount 7 Terminal Single Port - Bulk (Alt: E/R CA3102E16S-1P) Min Qty: 1 Package Multiple: 1 Container: Bulk | 48 Factory Stock |
|
RFQ | |
DISTI #
695-CA3102E16S-1P
|
Mouser Electronics | Circular MIL Spec Connector ER 7C 7#16S PIN RECP BOX | 2 |
|
$17.2500 / $23.3000 | Buy Now |
Part Details for CA3102E16S-1P
CA3102E16S-1P CAD Models
CA3102E16S-1P Part Data Attributes
|
CA3102E16S-1P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E16S-1P
ITT Interconnect Solutions
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Contact Quantities | 7 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16S | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |