Part Details for CA3102E16S-8P by ITT Interconnect Solutions
Overview of CA3102E16S-8P by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102E16S-8P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ1530
|
Newark | Connector Circular Box Mount Receptacle 05Ct Pin |Itt Cannon CA3102E16S-8P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.3600 / $46.2500 | Buy Now |
DISTI #
E/R CA3102E16S-8P
|
Avnet Americas | Circular Connector, CA Series, Box Mount Receptacle, 5 Contacts, Solder Pin, Threaded, 16S-8 - Bulk (Alt: E/R CA3102E16S-8P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 148 Factory Stock |
|
RFQ | |
DISTI #
CAN CA3102E16S-8P
|
Avnet Americas | Circular Connector, CA Series, Box Mount Receptacle, 5 Contacts, Solder Pin, Threaded, 16S-8 - Bulk (Alt: CAN CA3102E16S-8P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-CA3102E16S8P
|
Mouser Electronics | Circular MIL Spec Connector ER 5C 5#16S PIN RECP BOX | 0 |
|
$22.7400 / $30.7000 | Order Now |
DISTI #
E/R CA3102E16S-8P
|
Avnet Americas | Circular Connector, CA Series, Box Mount Receptacle, 5 Contacts, Solder Pin, Threaded, 16S-8 - Bulk (Alt: E/R CA3102E16S-8P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 148 Factory Stock |
|
RFQ | |
DISTI #
CAN CA3102E16S-8P
|
Avnet Americas | Circular Connector, CA Series, Box Mount Receptacle, 5 Contacts, Solder Pin, Threaded, 16S-8 - Bulk (Alt: CAN CA3102E16S-8P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
E/R CA3102E16S-8P
|
Avnet Americas | Circular Connector, CA Series, Box Mount Receptacle, 5 Contacts, Solder Pin, Threaded, 16S-8 - Bulk (Alt: E/R CA3102E16S-8P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 148 Factory Stock |
|
RFQ | |
DISTI #
CAN CA3102E16S-8P
|
Avnet Americas | Circular Connector, CA Series, Box Mount Receptacle, 5 Contacts, Solder Pin, Threaded, 16S-8 - Bulk (Alt: CAN CA3102E16S-8P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1988084
|
element14 Asia-Pacific | CIRCULAR, SIZE 16S, 5WAYS, PIN RoHS: Not Compliant Min Qty: 1 Container: Each | 7 |
|
$22.1782 / $30.8308 | Buy Now |
DISTI #
1988084
|
Farnell | CIRCULAR, SIZE 16S, 5WAYS, PIN RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 76 |
|
$27.3737 / $30.9827 | Buy Now |
Part Details for CA3102E16S-8P
CA3102E16S-8P CAD Models
CA3102E16S-8P Part Data Attributes
|
CA3102E16S-8P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E16S-8P
ITT Interconnect Solutions
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Contact Quantities | 5 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16S | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |