Part Details for CA3102E18-4S by ITT Interconnect Solutions
Overview of CA3102E18-4S by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for CA3102E18-4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ1546
|
Newark | Connector Circular Box Mount Receptacle 04Ct Socket |Itt Cannon CA3102E18-4S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 166 |
|
$26.3800 / $30.0600 | Buy Now |
DISTI #
ICA3102E18-4S-ND
|
DigiKey | CONN RCPT FMALE 4P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
657 In Stock |
|
$15.4000 / $25.6700 | Buy Now |
DISTI #
E/R CA3102E18-4S
|
Avnet Americas | Circular Connector, CA, Box Mount Receptacle, 4 Contacts, Solder Socket, Threaded, 18-4 - Bulk (Alt: E/R CA3102E18-4S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 166 Factory Stock |
|
$27.9340 / $41.3423 | Buy Now |
DISTI #
CAN CA3102E18-4S
|
Avnet Americas | Circular Connector, CA, Box Mount Receptacle, 4 Contacts, Solder Socket, Threaded, 18-4 - Bulk (Alt: CAN CA3102E18-4S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 702 Factory Stock |
|
$17.1450 / $33.6793 | Buy Now |
DISTI #
695-CA3102E18-4S
|
Mouser Electronics | Circular MIL Spec Connector ER 4C 4#16 SKT RECP BOX | 0 |
|
$21.9800 / $29.6800 | Order Now |
DISTI #
CAN CA3102E18-4S
|
Avnet Americas | Circular Connector, CA, Box Mount Receptacle, 4 Contacts, Solder Socket, Threaded, 18-4 - Bulk (Alt: CAN CA3102E18-4S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 702 Factory Stock |
|
$17.1450 / $33.6793 | Buy Now |
DISTI #
E/R CA3102E18-4S
|
Avnet Americas | Circular Connector, CA, Box Mount Receptacle, 4 Contacts, Solder Socket, Threaded, 18-4 - Bulk (Alt: E/R CA3102E18-4S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 166 Factory Stock |
|
$27.9340 / $41.3423 | Buy Now |
Part Details for CA3102E18-4S
CA3102E18-4S CAD Models
CA3102E18-4S Part Data Attributes:
|
CA3102E18-4S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E18-4S
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | FEMALE | |
Contact Quantities | 4 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |