Part Details for CA3102E18-6S-B-01 by ITT Interconnect Solutions
Overview of CA3102E18-6S-B-01 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102E18-6S-B-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35P7633
|
Newark | Ca Bayonet |Itt Cannon CA3102E18-6S-B-01 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.9900 / $36.6800 | Buy Now |
DISTI #
CA3102E18-6S-B-01-ND
|
DigiKey | CIRCULAR Min Qty: 100 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$33.5663 | Buy Now |
DISTI #
CA3102E18-6S-B-01
|
Avnet Americas | - Bulk (Alt: CA3102E18-6S-B-01) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$26.2625 / $42.4020 | Buy Now |
DISTI #
965-121575-1734
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$33.5500 | Order Now |
DISTI #
ITTCA3102E18-6S-B-01
|
Heilind Electronics | CA3102E18-6S-B-01 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$28.4500 / $59.5900 | Buy Now | |
DISTI #
ITTCA3102E18-6S-B-01
|
Interstate Connecting Components | CA3102E18-6S-B-01 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$28.4500 / $59.5900 | Buy Now |
Part Details for CA3102E18-6S-B-01
CA3102E18-6S-B-01 CAD Models
CA3102E18-6S-B-01 Part Data Attributes
|
CA3102E18-6S-B-01
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E18-6S-B-01
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 1 | |
Contact Sizes | 4 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |