Part Details for CA3102E18-9P by ITT Interconnect Solutions
Overview of CA3102E18-9P by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CA3102E18-9P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ1553
|
Newark | Connector Circular Box Mount Receptacle 07Ct Pin |Itt Cannon CA3102E18-9P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9300 / $36.0500 | Buy Now |
DISTI #
CAN CA3102E18-9P
|
Avnet Americas | Circular Connector, CA Series, Box Mount Receptacle, 7 Contacts, Solder Pin, Threaded, 18-9 - Bulk (Alt: CAN CA3102E18-9P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.6563 / $33.6367 | Buy Now |
DISTI #
E/R CA3102E18-9P
|
Avnet Americas | Circular Connector, CA Series, Box Mount Receptacle, 7 Contacts, Solder Pin, Threaded, 18-9 - Bulk (Alt: E/R CA3102E18-9P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-CA3102E18-9P
|
Mouser Electronics | Circular MIL Spec Connector ER 7C 5#16 2#12 PIN RECP BOX | 0 |
|
$22.2100 / $27.8500 | Order Now |
DISTI #
CAN CA3102E18-9P
|
Avnet Americas | Circular Connector, CA Series, Box Mount Receptacle, 7 Contacts, Solder Pin, Threaded, 18-9 - Bulk (Alt: CAN CA3102E18-9P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.6563 / $33.6367 | Buy Now |
DISTI #
E/R CA3102E18-9P
|
Avnet Americas | Circular Connector, CA Series, Box Mount Receptacle, 7 Contacts, Solder Pin, Threaded, 18-9 - Bulk (Alt: E/R CA3102E18-9P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for CA3102E18-9P
CA3102E18-9P CAD Models
CA3102E18-9P Part Data Attributes:
|
CA3102E18-9P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E18-9P
ITT Interconnect Solutions
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 5,2 | |
Contact Sizes | 16,12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |